0603AS-R10J-08 | Fastron

RF choke, SMD 0603, 100 nH, 400 mA, 0603AS-R10J-08

Order No.: 74D1536
EAN: 4099889008043
MPN:
0603AS-R10J-08
Series: 0603AS
0603AS-R10J-08 Fastron Fixed Inductors Image 1
0603AS-R10J-08 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
0.2832 € *
Available: 0 pcs.
Available in 4 Days: 3,900 pcs.
Leadtime: 18 Weeks **
Total Price:
1,132.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.2832 €

RF inductor, 0603AS-R10J-08, FASTRON

The 0603AS-R10J-08 is a chip inductor which is used for transmit and receive radio frequency (RF) signals with other electronic devices.

Applications

  • Oscillator and signal generators
  • Mobile telecommunication
  • Automotive Subsystems
  • Wireless communication
Technical specifications
Version HF-Drossel
Design SMD 0603
Width 1.1 mm
DC current 400 mA
DC resistance 580 mΩ
Quality Q Q 34
Height 1 mm
Inductance 100 nH
Length 1.7 mm
Measuring frequency 150 MHz
Tolerance ±5 %
Logistics
Country of origin MY
Customs tariff number 85045000
Original Packaging Rolle mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes