0603AS-R15J-01 | Fastron
RF choke, SMD 0603, 150 nH, 200 mA, 0603AS-R15J-01
Unit Price (€ / pc.)
0.2868 € *
Available: 0 pcs.
Leadtime: On Request **
RF inductor, 0603AS-R15J-01, Fastron
This wire wound chip inductor is designed for radio frequency (RF) applications that require optimal Q on high frequency circuits. Its gold flash pad metallization provides better solderability for a higher yield in production. Additionally, their encapsulation not only protects the winding but also allows for surface mount assembly.
Applications
- Mobile telecommunication
- Automotive subsystems
- Wireless communication
Technical specifications
Ausführung | HF-Drossel | |
Bauform | SMD 0603 | |
Breite | 1.1 mm | |
Gleichstrom | 200 mA | |
Gleichstromwiderstand | 900 mΩ | |
Gütefaktor Q | Q 32 | |
Höhe | 1 mm | |
Induktivität | 150 nH | |
Länge | 1.7 mm | |
Messfrequenz | 150 MHz | |
Toleranz | ±5 % |
Download
Logistics
Ursprungsland | MY |
Zolltarifnummer | 85045000 |
Originalverpackung | Rolle mit 100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |