0603AS-R22J-08 | Fastron

RF choke, SMD 0603, 220 nH, 200 mA, 0603AS-R22J-08

Order No.: 74D1548
EAN: 4099889008067
MPN:
0603AS-R22J-08
Series: 0603AS
0603AS-R22J-08 Fastron Fixed Inductors Image 1
0603AS-R22J-08 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Available in 4 Days: 3,800 pcs.
Leadtime: 18 Weeks **
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3808 €
10 pcs.
0.2630 €
100 pcs.
0.2356 €
500 pcs.
0.2071 €
1000 pcs.
0.1952 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF inductor, 0603AS-R22J-08, FASTRON

The 0603AS-R22J-08 is a chip inductor which is used for transmit and receive radio frequency (RF) signals with other electronic devices.

Applications

  • Oscillator and signal generators
  • Mobile telecommunication
  • Automotive Subsystems
  • Wireless communication
Technical specifications
Version HF-Drossel
Design SMD 0603
Width 1.1 mm
DC current 200 mA
DC resistance 1.6 Ω
Quality Q Q 30
Height 1 mm
Inductance 220 nH
Length 1.7 mm
Measuring frequency 100 MHz
Tolerance ±5 %
Logistics
Country of origin MY
Customs tariff number 85045000
Original Packaging Rolle mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes