07HCP-100M-50 | Fastron

Suppressor choke, radial, 10 µH, 2.6 A, 07HCP-100M-50

Order No.: 74D3710
EAN: 4099889010503
MPN:
07HCP-100M-50
Series: 07HCP
07HCP-100M-50 Fastron Fixed Inductors Image 1
07HCP-100M-50 Fastron Fixed Inductors Image 2
07HCP-100M-50 Fastron Fixed Inductors Image 3
Image may differ
Unit Price (€ / pc.)
1.5946 € *
Available: 466 pcs.
Leadtime: 10 Weeks **
Total Price:
1.59 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5946 €
10 pcs.
0.9996 €
50 pcs.
0.8806 €
500 pcs.
0.7021 €
1000 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale

Suppressor inductor, 07HCP-100M-50, FASTRON

The 07HCP-100M-50 is an inductor that is a passive electronic component which is capable of storing electrical energy in the form of magnetic energy.

Features

  • High Q
  • High current
  • High voltage

Applications

  • DC-DC converter
  • Digital amplifier LPF
  • Signal filtering
Technical specifications
Ausführung Entstördrossel
Bauform radial
Gleichstrom 2.6 A
Gleichstromwiderstand 40 mΩ
Induktivität 10 µH
Länge 10 mm
Messfrequenz 1 kHz
Sättigungsstrom 5 A
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
Originalverpackung Karton mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes