07HCP-102K-50 | Fastron
Suppressor choke, radial, 1 mH, 300 mA, 07HCP-102K-50
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Available in 4 Days: 100 pcs.
Leadtime: 18 Weeks **
Suppressor inductor, 07HCP-102K-50, FASTRON
The 07HCP-102K-50 is an inductor that is a passive electronic component which is capable of storing electrical energy in the form of magnetic energy.
Features
- High Q
- High current
- High voltage
Applications
- DC-DC converter
- Digital amplifier LPF
- Signal filtering
Technical specifications
Version | Entstördrossel | |
Design | radial | |
DC current | 300 mA | |
DC resistance | 1.84 Ω | |
Inductance | 1 mH | |
Length | 10 mm | |
Measuring frequency | 1 kHz | |
Saturation current | 500 mA | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85045000 |
Original Packaging | Karton mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |