07HCP-103K-50 | Fastron

Suppressor choke, radial, 10 mH, 140 mA, 07HCP-103K-50

Order No.: 74D3736
EAN: 4099889010626
MPN:
07HCP-103K-50
Series: 07HCP
07HCP-103K-50 Fastron Fixed Inductors Image 1
07HCP-103K-50 Fastron Fixed Inductors Image 2
07HCP-103K-50 Fastron Fixed Inductors Image 3
Image may differ
Unit Price (€ / pc.)
0.6069 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
60.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.6069 €

Suppressor inductor, 07HCP-103K-50, FASTRON

The 07HCP-103K-50 is an inductor that is a passive electronic component which is capable of storing electrical energy in the form of magnetic energy.

Features

  • High Q
  • High current
  • High voltage

Applications

  • DC-DC converter
  • Digital amplifier LPF
  • Signal filtering
Technical specifications
Ausführung Entstördrossel
Bauform radial
Gleichstrom 140 mA
Gleichstromwiderstand 24 Ω
Induktivität 10 mH
Länge 10 mm
Messfrequenz 1 kHz
Sättigungsstrom 170 mA
Toleranz ±10 %
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
Originalverpackung Karton mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes