07HCP-220K-50 | Fastron
Suppressor choke, radial, 22 µH, 2.3 A, 07HCP-220K-50
Unit Price (€ / pc.)
0.9520 € *
Available: 104 pcs.
Leadtime: 18 Weeks **
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9520 €
10 pcs.
0.5950 €
50 pcs.
0.5355 €
250 pcs.
0.4879 €
1000 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale
Suppressor inductor, 07HCP-220K-50, FASTRON
The 07HCP-220K-50 is an inductor that is a passive electronic component which is capable of storing electrical energy in the form of magnetic energy.
Features
- High Q
- High current
- High voltage
Applications
- DC-DC converter
- Digital amplifier LPF
- Signal filtering
Technical specifications
Version | Entstördrossel | |
Design | radial | |
DC current | 2.3 A | |
DC resistance | 55 mΩ | |
Inductance | 22 µH | |
Length | 10 mm | |
Measuring frequency | 1 kHz | |
Saturation current | 2.3 A | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85045000 |
Original Packaging | Karton mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |