07HCP-3R3M-50 | Fastron
Suppressor choke, radial, 3.3 µH, 5 A, 07HCP-3R3M-50
Unit Price (€ / pc.)
0.6188 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Suppressor inductor, 07HCP-3R3M-50, FASTRON
The 07HCP-3R3M-50 is an inductor that is a passive electronic component which is capable of storing electrical energy in the form of magnetic energy.
Features
- High Q
- High current
- High voltage
Applications
- DC-DC converter
- Digital amplifier LPF
- Signal filtering
Technical specifications
Version | Entstördrossel | |
Design | radial | |
DC current | 5 A | |
DC resistance | 13 mΩ | |
Inductance | 3.3 µH | |
Length | 10 mm | |
Measuring frequency | 1 kHz | |
Saturation current | 5 A | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85045000 |
Original Packaging | Karton mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |