07HCP-470M-50 | Fastron

Suppressor choke, radial, 47 µH, 1.3 A, 07HCP-470M-50

Order No.: 79D5592
EAN: 4099889047639
MPN:
07HCP-470M-50
Series: 07HCP
07HCP-470M-50 Fastron Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
220.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.4403 €

Suppressor inductor, 07HCP-470M-50, FASTRON

The 07HCP-470M-50 is a plugable inductor which is used for transmit and receive radio frequency (RF) signals with other electronic devices.

Features

  • High rated current
  • High Q

Applications

  • DC/DC converters
  • Digital amplifier LPF
  • Signal filtering
Technical specifications
Ausführung Entstördrossel
Bauform radial
Gleichstrom 1.3 A
Gleichstromwiderstand 100 mΩ
Induktivität 47 µH
Länge 10 mm
Messfrequenz 1 kHz
Sättigungsstrom 2.5 A
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
Originalverpackung Karton mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes