07HCP-4R7M-50 | Fastron

Suppressor choke, radial, 4.7 µH, 4 A, 07HCP-4R7M-50

Order No.: 74D3706
EAN: 4099889010473
MPN:
07HCP-4R7M-50
Series: 07HCP
07HCP-4R7M-50 Fastron Fixed Inductors Image 1
07HCP-4R7M-50 Fastron Fixed Inductors Image 2
07HCP-4R7M-50 Fastron Fixed Inductors Image 3
Image may differ
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Available in 4 Days: 198 pcs.
Leadtime: 18 Weeks **
Total Price:
58.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.5831 €

Suppressor inductor, 07HCP-4R7M-50, FASTRON

The 07HCP-4R7M-50 is an inductor that is a passive electronic component which is capable of storing electrical energy in the form of magnetic energy.

Features

  • High Q
  • High current
  • High voltage

Applications

  • DC-DC converter
  • Digital amplifier LPF
  • Signal filtering
Technical specifications
Version Entstördrossel
Design radial
DC current 4 A
DC resistance 18 mΩ
Inductance 4.7 µH
Length 10 mm
Measuring frequency 1 kHz
Saturation current 4 A
Tolerance ±20 %
Logistics
Country of origin MY
Customs tariff number 85045000
Original Packaging Karton mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes