07P-822J-51 | Fastron

Suppressor choke, radial, 8.2 mH, 50 mA, 07P-822J-51

Order No.: 74D3826
EAN: 4099889011029
MPN:
07P-822J-51
Series: 07P
Fastron
07P-822J-51 Fastron Fixed Inductors Image 1
07P-822J-51 Fastron Fixed Inductors Image 2
07P-822J-51 Fastron Fixed Inductors Image 3
Image may differ
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Available in 4 Days: 400 pcs.
Leadtime: 18 Weeks **
Total Price:
0.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
700 pcs.
0.5831 €

Suppressor inductor, 07P-822J-51, FASTRON

The 07P-822J-51 is an inductor that is a passive electronic component which is capable of storing electrical energy in the form of magnetic energy.

Features

  • High Q
  • High current
  • High voltage

Applications

  • DC-DC converter
  • Digital amplifier LPF
  • Signal filtering
Technical specifications
Version suppressor choke
Design radial
DC current 50 mA
DC resistance 33 Ω
Quality Q Q 100
Inductance 8.2 mH
Length 12.5 mm
Measuring frequency 650 kHz
Saturation current 50 mA
Tolerance ±5 %
Logistics
Country of origin MY
Customs tariff number 85045000
Original Packaging Reel with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes