0805AS-033J-08 | Fastron

RF choke, SMD 0805, 0.033 µH, 500 mA, 0805AS-033J-08

Order No.: 74D2318
EAN: 4099889008135
MPN:
0805AS-033J-08
Series: 0805AS
Fastron
0805AS-033J-08 Fastron Fixed Inductors Image 1
0805AS-033J-08 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
0.2832 € *
Available: 0 pcs.
Available in 4 Days: 301 pcs.
Leadtime: 18 Weeks **
Total Price:
0.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.2832 €

Chip inductor, type Fastron 0805AS./0805AQ./0805F.

Size 0805, molded in epoxy resin, smooth finish. Solderable up to max. +260 °C/10 s.

With ceramic carrier material, type 0805AS.

Technical specifications
Ausführung HF-Drossel
Bauform SMD 0805
Breite 1.8 mm
Gleichstrom 500 mA
Gleichstromwiderstand 0.27 Ω
Gütefaktor Q Q 60
Höhe 1.6 mm
Induktivität 0.033 µH
Länge 2.3 mm
Messfrequenz 500 MHz
Toleranz ±5 %
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
Originalverpackung Rolle mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes