0805AS-3N3K-01 | Fastron

RF choke, SMD 0805, 3.3 nH, 600 mA, 0805AS-3N3K-01

Order No.: 79D5968
EAN: 4099891561987
MPN:
0805AS-3N3K-01
Series: 0805AS
0805AS-3N3K-01 Fastron Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.2868 € *
Available: 0 pcs.
Available in 4 Days: 583 pcs.
Leadtime: 18 Weeks **
Total Price:
716.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.2868 €

RF inductor, 0805AS-3N3K-01, Fastron

This wire wound chip inductor is designed for radio frequency (RF) applications that require optimal Q on high frequency circuits. Its gold flash pad metallization provides better solderability for a higher yield in production. Additionally, their encapsulation not only protects the winding but also allows for surface mount assembly.

Applications

  • Mobile telecommunication
  • Automotive subsystems
  • Wireless communication
Technical specifications
Ausführung HF-Drossel
Bauform SMD 0805
Breite 1.8 mm
Gleichstrom 600 mA
Gleichstromwiderstand 0.08 Ω
Gütefaktor Q Q 50
Höhe 1.6 mm
Induktivität 3.3 nH
Länge 2.3 mm
Messfrequenz 250 MHz
Toleranz ±10 %
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
Originalverpackung Rolle mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes