0805AS-3R3K-01 | Fastron
RF choke, SMD 0805, 3300 nH, 120 mA, 0805AS-3R3K-01
Unit Price (€ / pc.)
0.2785 € *
Available: 0 pcs.
Available in 4 Days: 1,000 pcs.
Leadtime: 18 Weeks **
RF inductor, 0805AS-3R3K-01, Fastron
This wire wound chip inductor is designed for radio frequency (RF) applications that require optimal Q on high frequency circuits. Its gold flash pad metallization provides better solderability for a higher yield in production. Additionally, their encapsulation not only protects the winding but also allows for surface mount assembly.
Applications
- Mobile telecommunication
- Automotive subsystems
- Wireless communication
Technical specifications
Ausführung | HF-Drossel | |
Bauform | SMD 0805 | |
Breite | 1.8 mm | |
Gleichstrom | 120 mA | |
Gleichstromwiderstand | 5.1 Ω | |
Gütefaktor Q | Q 15 | |
Höhe | 1.6 mm | |
Induktivität | 3300 nH | |
Länge | 2.3 mm | |
Messfrequenz | 7.9 MHz | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | MY |
Zolltarifnummer | 85045000 |
Originalverpackung | Rolle mit 100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |