0805AS-R10J-01 | Fastron
RF choke, SMD 0805, 100 nH, 400 mA, 0805AS-R10J-01
Unit Price (€ / pc.)
0.2523 € *
Available: 1,167 pcs.
Available in 4 Days: 400 pcs.
Leadtime: 18 Weeks **
Total Price:
5.05 € *
Price list
Quantity
Price per unit*
20 pcs.
0.2523 €
100 pcs.
0.2071 €
500 pcs.
0.1749 €
2000 pcs.
0.1583 €
4000 pcs.
0.1440 €
*incl. VAT plus shipping costs
**Subject to prior sale
Chip inductor, type Fastron 0805AS./0805AQ./0805F.
Size 0805, molded in epoxy resin, smooth finish. Solderable up to max. +260 °C/10 s.
With ceramic carrier material, type 0805AS.
Technical specifications
Ausführung | HF-Drossel | |
Bauform | SMD 0805 | |
Breite | 1.8 mm | |
Gleichstrom | 400 mA | |
Gleichstromwiderstand | 0.46 Ω | |
Gütefaktor Q | Q 65 | |
Höhe | 1.6 mm | |
Induktivität | 100 nH | |
Länge | 2.3 mm | |
Messfrequenz | 500 MHz | |
Toleranz | ±5 % |
Download
Logistics
Ursprungsland | MY |
Zolltarifnummer | 85045000 |
Originalverpackung | Rolle mit 2.500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |