0805AS-R22J-01 | Fastron

RF choke, SMD 0805, 220 nH, 400 mA, 0805AS-R22J-01

Order No.: 74D2338
EAN: 4099889008180
MPN:
0805AS-R22J-01
Series: 0805AS
0805AS-R22J-01 Fastron Fixed Inductors Image 1
0805AS-R22J-01 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 1,940 pcs.
Leadtime: 10 Weeks **
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3689 €
50 pcs.
0.2642 €
250 pcs.
0.2213 €
1000 pcs.
0.1892 €
2500 pcs.
0.1654 €
*incl. VAT plus shipping costs
**Subject to prior sale

Chip inductor, type Fastron 0805AS./0805AQ./0805F.

Size 0805, molded in epoxy resin, smooth finish. Solderable up to max. +260 °C/10 s.

With ceramic carrier material, type 0805AS.

Technical specifications
Ausführung HF-Drossel
Bauform SMD 0805
Breite 1.8 mm
Gleichstrom 400 mA
Gleichstromwiderstand 0.7 Ω
Gütefaktor Q Q 59
Höhe 1.6 mm
Induktivität 220 nH
Länge 2.3 mm
Messfrequenz 250 MHz
Toleranz ±5 %
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
Originalverpackung Rolle mit 2.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes