0805AS-R33J-01 | Fastron

RF choke, SMD 0805, 330 nH, 260 mA, 0805AS-R33J-01

Order No.: 79D5903
EAN: 4099891561888
MPN:
0805AS-R33J-01
Series: 0805AS
0805AS-R33J-01 Fastron Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.2868 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.2868 €

RF inductor, 0805AS-R33J-01, Fastron

This wire wound chip inductor is designed for radio frequency (RF) applications that require optimal Q on high frequency circuits. Its gold flash pad metallization provides better solderability for a higher yield in production. Additionally, their encapsulation not only protects the winding but also allows for surface mount assembly.

Applications

  • Mobile telecommunication
  • Automotive subsystems
  • Wireless communication
Technical specifications
Ausführung HF-Drossel
Bauform SMD 0805
Breite 1.8 mm
Gleichstrom 260 mA
Gleichstromwiderstand 1.8 Ω
Gütefaktor Q Q 40
Höhe 1.6 mm
Induktivität 330 nH
Länge 2.3 mm
Messfrequenz 100 MHz
Toleranz ±5 %
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
Originalverpackung Rolle mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes