0805F-100K-01 | Fastron
RF choke, SMD 0805, 10 µH, 150 mA, 0805F-100K-01
Unit Price (€ / pc.)
0.7259 € *
Available: 1,904 pcs.
Leadtime: 10 Weeks **
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7259 €
10 pcs.
0.4522 €
50 pcs.
0.3689 €
250 pcs.
0.3070 €
1000 pcs.
0.2666 €
*incl. VAT plus shipping costs
**Subject to prior sale
Chip inductor, type Fastron 0805AS./0805AQ./0805F.
Size 0805, molded in epoxy resin, smooth finish. Solderable up to max. +260 °C/10 s.
With ferrite carrier material, type 0805F.
Technical specifications
Version | RF choke | |
Design | SMD 0805 | |
Width | 1.8 mm | |
DC current | 150 mA | |
DC resistance | 3.8 Ω | |
Quality Q | Q 20 | |
Height | 1.6 mm | |
Inductance | 10 µH | |
Length | 2.3 mm | |
Measuring frequency | 7.9 MHz | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85045000 |
Original Packaging | Reel with 2,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |