0805F-2R2K-08 | Fastron
RF choke, SMD 0805, 2.2 µH, 130 mA, 0805F-2R2K-08
Unit Price (€ / pc.)
0.2249 € *
Available: 0 pcs.
Available in 4 Days: 347 pcs.
Leadtime: 18 Weeks **
Chip inductor, type Fastron 0805AS./0805AQ./0805F.
Size 0805, molded in epoxy resin, smooth finish. Solderable up to max. +260 °C/10 s.
With ferrite carrier material, type 0805F.
Technical specifications
Version | HF-Drossel | |
Design | SMD 0805 | |
Width | 1.8 mm | |
DC current | 130 mA | |
DC resistance | 1.7 Ω | |
Quality Q | Q 20 | |
Height | 1.6 mm | |
Inductance | 2.2 µH | |
Length | 2.3 mm | |
Measuring frequency | 7.9 MHz | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85045000 |
Original Packaging | Bulk mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |