0805F-3R3K-08 | Fastron

RF choke, SMD 0805, 3.3 µH, 100 mA, 0805F-3R3K-08

Order No.: 74D3016
EAN: 4099889008913
MPN:
0805F-3R3K-08
Series: 0805F
0805F-3R3K-08 Fastron Fixed Inductors Image 1
0805F-3R3K-08 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
833.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.3332 €

Chip inductor, type Fastron 0805AS./0805AQ./0805F.

Size 0805, molded in epoxy resin, smooth finish. Solderable up to max. +260 °C/10 s.

With ferrite carrier material, type 0805F.

Technical specifications
Ausführung HF-Drossel
Bauform SMD 0805
Breite 1.8 mm
Gleichstrom 100 mA
Gleichstromwiderstand 3.3 Ω
Gütefaktor Q Q 20
Höhe 1.6 mm
Induktivität 3.3 µH
Länge 2.3 mm
Messfrequenz 7.9 MHz
Toleranz ±10 %
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
Originalverpackung Bulk mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes