0805F-8R2K-01 | Fastron

RF choke, SMD 0805, 8.2 µH, 160 mA, 0805F-8R2K-01

Order No.: 79D5858
EAN: 4099891561802
MPN:
0805F-8R2K-01
Series: 0805F
0805F-8R2K-01 Fastron Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.357 € *
Available: 0 pcs.
Available in 4 Days: 1,118 pcs.
Leadtime: 18 Weeks **
Total Price:
892.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.357 €

RF inductor, 0805F-8R2K-01, Fastron

This wire wound chip inductor is designed for radio frequency (RF) applications that require optimal Q on high frequency circuits. Its gold flash pad metallization provides better solderability for a higher yield in production. Additionally, their encapsulation not only protects the winding but also allows for surface mount assembly.

Applications

  • Mobile telecommunication
  • Automotive subsystems
  • Wireless communication
Technical specifications
Version HF-Drossel
Design SMD 0805
Width 1.8 mm
DC current 160 mA
DC resistance 3.7 Ω
Quality Q Q 20
Height 1.6 mm
Inductance 8.2 µH
Length 2.3 mm
Measuring frequency 7.9 MHz
Tolerance ±10 %
Logistics
Country of origin MY
Customs tariff number 85045000
Original Packaging Rolle mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes