09HCP-101K-50 | Fastron

Suppressor choke, radial, 100 µH, 2.3 A, 09HCP-101K-50

Order No.: 74D3662
EAN: 4099889010190
MPN:
09HCP-101K-50
Series: 09HCP
09HCP-101K-50 Fastron Fixed Inductors Image 1
09HCP-101K-50 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
1.5946 € *
Available: 262 pcs.
Leadtime: 10 Weeks **
Total Price:
15.95 € *
Price list
Quantity
Price per unit*
10 pcs.
1.5946 €
50 pcs.
1.4042 €
200 pcs.
1.2495 €
800 pcs.
1.1067 €
3200 pcs.
0.9520 €
*incl. VAT plus shipping costs
**Subject to prior sale

Suppressor inductor, 09HCP-101K-50, Fastron

Pin type coil

Features

  • Plugable inductors offer a wide range of inductance values from 1µH to 150000µH, a high Q and also suitable for high currents and high voltages
  • They come in shielded, tube and versions able to protect the winding
  • They are available in reel packing and ammopack
  • Rated Current up to 6.5A

Applications

  • Applied in DC-DC converters and all types of electronic instruments, such as digital amplifier LPF amd signal filtering applications
Technical specifications
Ausführung Entstördrossel
Bauform radial
Gleichstrom 2.3 A
Gleichstromwiderstand 103 mΩ
Induktivität 100 µH
Länge 10.8 mm
Messfrequenz 100 kHz
Sättigungsstrom 2 A
Toleranz ±10 %
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
Originalverpackung Karton mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes