09HCP-150M-50 | Fastron
Suppressor choke, radial, 15 µH, 4.6 A, 09HCP-150M-50
Unit Price (€ / pc.)
1.0234 € *
Available: 0 pcs.
Available in 4 Days: 200 pcs.
Leadtime: 18 Weeks **
Suppressor inductor, 09HCP-150M-50, FASTRON
The 09HCP-150M-50 is a plugable inductor which is used for transmit and receive radio frequency (RF) signals with other electronic devices.
Features
- High rated current
- High Q
Applications
- DC/DC converters
- Digital amplifier LPF
- Signal filtering
Technical specifications
Version | Entstördrossel | |
Design | radial | |
DC current | 4.6 A | |
DC resistance | 20 mΩ | |
Inductance | 15 µH | |
Length | 10.8 mm | |
Measuring frequency | 100 kHz | |
Saturation current | 5.3 A | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85045000 |
Original Packaging | Bulk mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |