09HCP-221K-50 | Fastron

Suppressor choke, radial, 220 µH, 1.4 A, 09HCP-221K-50

Order No.: 74D3666
EAN: 4099889010213
MPN:
09HCP-221K-50
Series: 09HCP
09HCP-221K-50 Fastron Fixed Inductors Image 1
09HCP-221K-50 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
1.0234 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
51.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
1.0234 €

Suppressor inductor, 09HCP-221K-50, Fastron

Pin type coil

Features

  • Plugable inductors offer a wide range of inductance values from 1µH to 150000µH, a high Q and also suitable for high currents and high voltages
  • They come in shielded, tube and versions able to protect the winding
  • They are available in reel packing and ammopack
  • Rated Current up to 6.5A

Applications

  • Applied in DC-DC converters and all types of electronic instruments, such as digital amplifier LPF amd signal filtering applications
Technical specifications
Ausführung Entstördrossel
Bauform radial
Gleichstrom 1.4 A
Gleichstromwiderstand 226 mΩ
Induktivität 220 µH
Länge 10.8 mm
Messfrequenz 100 kHz
Sättigungsstrom 1.3 A
Toleranz ±10 %
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
Originalverpackung Bulk mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes