09HCP-270M-50 | Fastron

Suppressor choke, radial, 27 µH, 3.5 A, 09HCP-270M-50

Order No.: 74D3655
EAN: 4099889010152
MPN:
09HCP-270M-50
Series: 09HCP
09HCP-270M-50 Fastron Fixed Inductors Image 1
09HCP-270M-50 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
1.0234 € *
Available: 0 pcs.
Available in 4 Days: 200 pcs.
Leadtime: 18 Weeks **
Total Price:
51.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
1.0234 €

Suppressor inductor, 09HCP-270M-50, FASTRON

The 09HCP-270M-50 is a plugable inductor which is used for transmit and receive radio frequency (RF) signals with other electronic devices.

Features

  • High rated current
  • High Q

Applications

  • DC/DC converters
  • Digital amplifier LPF
  • Signal filtering
Technical specifications
Version Entstördrossel
Design radial
DC current 3.5 A
DC resistance 36 mΩ
Inductance 27 µH
Length 10.8 mm
Measuring frequency 100 kHz
Saturation current 3.9 A
Tolerance ±20 %
Logistics
Country of origin MY
Customs tariff number 85045000
Original Packaging Karton mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes