09P-272J-50 | Fastron

Suppressor choke, radial, 2700 µH, 170 mA, 09P-272J-50

Order No.: 79D6219
EAN: 4099891562595
MPN:
09P-272J-50
Series: 09P
Fastron
09P-272J-50 Fastron Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.7259 € *
Available: 0 pcs.
Available in 4 Days: 450 pcs.
Leadtime: 18 Weeks **
Total Price:
0.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.7259 €

Pluggable inductor, 09P-272J-50, Fastron

This pluggable inductor is a high Q and also suitable for high currents and high voltages.

Applications

  • DC-DC converters
  • Digital amplifier LPF
  • Signal filtering applications
Technical specifications
Ausführung Entstördrossel
Bauform radial
Gleichstrom 170 mA
Gleichstromwiderstand 8 Ω
Gütefaktor Q Q 70
Induktivität 2700 µH
Länge 12.5 mm
Messfrequenz 0.252 MHz
Toleranz ±5 %
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
Originalverpackung Rolle mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes