09P-332J-50 | Fastron
Suppressor choke, radial, 3300 µH, 150 mA, 09P-332J-50
Unit Price (€ / pc.)
0.7259 € *
Available: 0 pcs.
Available in 4 Days: 451 pcs.
Leadtime: 18 Weeks **
Pluggable inductor, 09P-332J-50, Fastron
This pluggable inductor is a high Q and also suitable for high currents and high voltages.
Applications
- DC-DC converters
- Digital amplifier LPF
- Signal filtering applications
Technical specifications
Ausführung | Entstördrossel | |
Bauform | radial | |
Gleichstrom | 150 mA | |
Gleichstromwiderstand | 9 Ω | |
Gütefaktor Q | Q 70 | |
Induktivität | 3300 µH | |
Länge | 12.5 mm | |
Messfrequenz | 0.252 MHz | |
Toleranz | ±5 % |
Download
Logistics
Ursprungsland | MY |
Zolltarifnummer | 85045000 |
Originalverpackung | Rolle mit 100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |