09P-391K-50 | Fastron

Suppressor choke, radial, 390 µH, 460 mA, 09P-391K-50

Order No.: 79D6216
EAN: 4099891562564
MPN:
09P-391K-50
Series: 09P
09P-391K-50 Fastron Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.7259 € *
Available: 0 pcs.
Available in 4 Days: 202 pcs.
Leadtime: 18 Weeks **
Total Price:
72.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.7259 €

Pluggable inductor, 09P-391K-50, Fastron

This pluggable inductor is a high Q and also suitable for high currents and high voltages.

Applications

  • DC-DC converters
  • Digital amplifier LPF
  • Signal filtering applications
Technical specifications
Version Entstördrossel
Design radial
DC current 460 mA
DC resistance 1.1 Ω
Quality Q Q 35
Inductance 390 µH
Length 12.5 mm
Measuring frequency 0.796 MHz
Tolerance ±10 %
Logistics
Country of origin MY
Customs tariff number 85045000
Original Packaging Rolle mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes