09P-470K-50 | Fastron

Suppressor choke, radial, 47 µH, 1100 mA, 09P-470K-50

Order No.: 79D6214
EAN: 4099891562540
MPN:
09P-470K-50
Series: 09P
09P-470K-50 Fastron Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.4998 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
10 pcs.
0.4641 €
100 pcs.
0.4403 €
500 pcs.
0.4165 €
1000 pcs.
0.3927 €
*incl. VAT plus shipping costs
Subject to prior sale

Pluggable inductor, 09P-470K-50, Fastron

This pluggable inductor is a high Q and also suitable for high currents and high voltages.

Applications

  • DC-DC converters
  • Digital amplifier LPF
  • Signal filtering applications
Technical specifications
Filter Property Value
Version suppressor choke
Inductance 47 µH
DC current 1100 mA
Tolerance ±10 %
DC resistance 0.1 Ω
Measuring frequency 2.52 MHz
Quality Q Q 30
Design radial
Length 12.5 mm
Logistics
Property Value
Country of origin MY
Original Packaging Reel with 100 pieces
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes