09P-472J-50 | Fastron

Suppressor choke, radial, 4700 µH, 130 mA, 09P-472J-50

Order No.: 79D6213
EAN: 4099891562533
MPN:
09P-472J-50
Series: 09P
09P-472J-50 Fastron Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.7259 € *
Available: 0 pcs.
Available in 4 Days: 1 pcs.
Leadtime: 18 Weeks **
Total Price:
72.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.7259 €

Pluggable inductor, 09P-472J-50, Fastron

This pluggable inductor is a high Q and also suitable for high currents and high voltages.

Applications

  • DC-DC converters
  • Digital amplifier LPF
  • Signal filtering applications
Technical specifications
Ausführung Entstördrossel
Bauform radial
Gleichstrom 130 mA
Gleichstromwiderstand 11.5 Ω
Gütefaktor Q Q 70
Induktivität 4700 µH
Länge 12.5 mm
Messfrequenz 0.252 MHz
Toleranz ±5 %
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
Originalverpackung Rolle mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes