1008F-100K-08 | Fastron
RF choke, SMD 1008, 10 µH, 300 mA, 1008F-100K-08
Unit Price (€ / pc.)
1.1781 € *
Available: 685 pcs.
Available in 4 Days: 300 pcs.
Leadtime: 18 Weeks **
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1781 €
10 pcs.
0.7259 €
50 pcs.
0.5831 €
250 pcs.
0.4998 €
1000 pcs.
0.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale
Chip inductor for RF applications, type Fastron 1008F.
Size 1008, molded in epoxy resin, smooth finish. Solderable up to max. +260 °C/10 s
Technical specifications
Ausführung | HF-Drossel | |
Bauform | SMD 1008 | |
Breite | 2.8 mm | |
Gleichstrom | 300 mA | |
Gleichstromwiderstand | 2.95 Ω | |
Gütefaktor Q | Q 25 | |
Höhe | 2.1 mm | |
Induktivität | 10 µH | |
Länge | 2.9 mm | |
Messfrequenz | 7.9 MHz | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | MY |
Zolltarifnummer | 85045000 |
Originalverpackung | Rolle mit 1 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |