1008F-1R8K-01 | Fastron
RF choke, SMD 1008, 1.8 µH, 600 mA, 1008F-1R8K-01
Unit Price (€ / pc.)
0.2737 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
RF inductor, 1008F-1R8K-01, FASTRON
The 1008F-1R8K-01 is a chip inductor which is used for transmit and receive radio frequency (RF) signals with other electronic devices.
Applications
- Oscillator and signal generators
- Mobile telecommunication
- Automotive Subsystems
- Wireless communication
Technical specifications
Ausführung | HF-Drossel | |
Induktivität | 1.8 µH | |
Gleichstrom | 600 mA | |
Toleranz | ±10 % | |
Gleichstromwiderstand | 0.84 Ω | |
Sättigungsstrom | 600 mA | |
Messfrequenz | 7.9 MHz | |
Gütefaktor Q | Q 25 | |
Bauform | SMD 1008 | |
Länge | 2.84 mm | |
Breite | 2.5 mm | |
Höhe | 1 mm |
Download
Logistics
Ursprungsland | MY |
Zolltarifnummer | 85045000 |
Originalverpackung | Rolle mit 2.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |