1008F-330K-01 | Fastron
RF choke, SMD 1008, 33 µH, 180 mA, 1008F-330K-01
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Available in 4 Days: 1,803 pcs.
Leadtime: 18 Weeks **
RF inductor, 1008F-330K-01, Fastron
This wire wound chip inductor is designed for radio frequency (RF) applications that require optimal Q on high frequency circuits. Its gold flash pad metallization provides better solderability for a higher yield in production. Additionally, their encapsulation not only protects the winding but also allows for surface mount assembly.
Applications
- Mobile telecommunication
- Automotive subsystems
- Wireless communication
Technical specifications
Version | HF-Drossel | |
Design | SMD 1008 | |
Width | 2.8 mm | |
DC current | 180 mA | |
DC resistance | 8.9 Ω | |
Quality Q | Q 22 | |
Height | 2.1 mm | |
Inductance | 33 µH | |
Length | 2.9 mm | |
Measuring frequency | 7.9 MHz | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85045000 |
Original Packaging | Rolle mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |