1008F-3R3K-01 | Fastron

RF choke, SMD 1008, 3.3 µH, 450 mA, 1008F-3R3K-01

Order No.: 79D5824
EAN: 4099891561734
MPN:
1008F-3R3K-01
Series: 1008F
1008F-3R3K-01 Fastron Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Available in 4 Days: 401 pcs.
Leadtime: 18 Weeks **
Total Price:
785.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.3927 €

RF inductor, 1008F-3R3K-01, Fastron

This wire wound chip inductor is designed for radio frequency (RF) applications that require optimal Q on high frequency circuits. Its gold flash pad metallization provides better solderability for a higher yield in production. Additionally, their encapsulation not only protects the winding but also allows for surface mount assembly.

Applications

  • Mobile telecommunication
  • Automotive subsystems
  • Wireless communication
Technical specifications
Version HF-Drossel
Design SMD 1008
Width 2.8 mm
DC current 450 mA
DC resistance 1.46 Ω
Quality Q Q 25
Height 2.1 mm
Inductance 3.3 µH
Length 2.9 mm
Measuring frequency 7.9 MHz
Tolerance ±10 %
Logistics
Country of origin MY
Customs tariff number 85045000
Original Packaging Rolle mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes