11P-153J-50 | Fastron

Suppressor choke, radial, 15 mH, 90 mA, 11P-153J-50

Order No.: 79D6197
EAN: 4099891562465
MPN:
11P-153J-50
Series: 11P
11P-153J-50 Fastron Fixed Inductors
Image may differ
Unit Price (€ / pc.)
1.19 € *
Available: 0 pcs.
Available in 4 Days: 150 pcs.
Leadtime: 18 Weeks **
Total Price:
59.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
1.19 €

Pluggable inductor, 11P-153J-50, Fastron

This pluggable inductor is a high Q and also suitable for high currents and high voltages.

Applications

  • DC-DC converters
  • Digital amplifier LPF
  • Signal filtering applications
Technical specifications
Version Entstördrossel
Design radial
DC current 90 mA
DC resistance 28 Ω
Quality Q Q 50
Inductance 15 mH
Length 15 mm
Measuring frequency 0.079 MHz
Tolerance ±10 %
Logistics
Country of origin MY
Customs tariff number 85045000
Original Packaging Rolle mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes