11P-153K-50 | Fastron
Suppressor choke, radial, 15 mH, 90 mA, 11P-153K-50
Unit Price (€ / pc.)
1.0948 € *
Available: 0 pcs.
Available in 4 Days: 50 pcs.
Leadtime: 18 Weeks **
Pluggable inductor, 11P-153K-50, Fastron
This pluggable inductor is a high Q and also suitable for high currents and high voltages.
Applications
- DC-DC converters
- Digital amplifier LPF
- Signal filtering applications
Technical specifications
Version | Entstördrossel | |
Design | radial | |
DC current | 90 mA | |
DC resistance | 28 Ω | |
Quality Q | Q 50 | |
Inductance | 15 mH | |
Length | 15 mm | |
Measuring frequency | 0.079 MHz | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85045000 |
Original Packaging | Rolle mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |