11P-154K-50 | Fastron

Suppressor choke, radial, 150 mH, 35 mA, 11P-154K-50

Order No.: 79D6194
EAN: 4099891562441
MPN:
11P-154K-50
Series: 11P
11P-154K-50 Fastron Fixed Inductors
Image may differ
Unit Price (€ / pc.)
1.0948 € *
Available: 50 pcs.
Available in 4 Days: 72 pcs.
Leadtime: 18 Weeks **
Total Price:
54.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
1.0948 €

Pluggable inductor, 11P-154K-50, Fastron

This pluggable inductor is a high Q and also suitable for high currents and high voltages.

Applications

  • DC-DC converters
  • Digital amplifier LPF
  • Signal filtering applications
Technical specifications
Ausführung Entstördrossel
Bauform radial
Gleichstrom 35 mA
Gleichstromwiderstand 205 Ω
Gütefaktor Q Q 30
Induktivität 150 mH
Länge 15 mm
Messfrequenz 0.025 MHz
Toleranz ±10 %
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
Originalverpackung Rolle mit 50 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes