11P-223K-50 | Fastron

Suppressor choke, radial, 22 mH, 80 mA, 11P-223K-50

Order No.: 79D6188
EAN: 4099891562410
MPN:
11P-223K-50
Series: 11P
11P-223K-50 Fastron Fixed Inductors
Image may differ
Unit Price (€ / pc.)
1.0948 € *
Available: 0 pcs.
Available in 4 Days: 199 pcs.
Leadtime: 18 Weeks **
Total Price:
54.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
1.0948 €

Pluggable inductor, 11P-223K-50, Fastron

This pluggable inductor is a high Q and also suitable for high currents and high voltages.

Applications

  • DC-DC converters
  • Digital amplifier LPF
  • Signal filtering applications
Technical specifications
Version Entstördrossel
Design radial
DC current 80 mA
DC resistance 39 Ω
Quality Q Q 50
Inductance 22 mH
Length 15 mm
Measuring frequency 0.079 MHz
Tolerance ±10 %
Logistics
Country of origin MY
Customs tariff number 85045000
Original Packaging Rolle mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes