11P-332J-50 | Fastron

Suppressor choke, radial, 3.3 mH, 190 mA, 11P-332J-50

Order No.: 79D5503
EAN: 4099891560805
MPN:
11P-332J-50
Series: 11P
11P-332J-50 Fastron Fixed Inductors Image 1
11P-332J-50 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
1.19 € *
Available: 0 pcs.
Available in 4 Days: 80 pcs.
Leadtime: 18 Weeks **
Total Price:
59.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
1.19 €
Technical specifications
Version Entstördrossel
Design radial
Width 12 mm
DC current 190 mA
DC resistance 3.7 mΩ
Quality Q Q 47
Height 15 mm
Inductance 3.3 mH
Tolerance ±5 %
Logistics
Country of origin MY
Customs tariff number 85045000
Original Packaging Karton mit 250 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes