11PHC-103K-50 | Fastron

Suppressor choke, radial, 10 mH, 150 mA, 11PHC-103K-50

Order No.: 74D3689
EAN: 4099889010350
MPN:
11PHC-103K-50
Series: 11PHC
Fastron
11PHC-103K-50 Fastron Fixed Inductors Image 1
11PHC-103K-50 Fastron Fixed Inductors Image 2
11PHC-103K-50 Fastron Fixed Inductors Image 3
Image may differ
Unit Price (€ / pc.)
1.071 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
1.071 €

Suppressor inductor, 11PHC-103K-50, FASTRON

The 11PHC-103K-50 is an inductor that is a passive electronic component which is capable of storing electrical energy in the form of magnetic energy.

Features

  • High Q
  • High current
  • High voltage

Applications

  • DC-DC converter
  • Digital amplifier LPF
  • Signal filtering
Technical specifications
Version suppressor choke
Design radial
DC current 150 mA
DC resistance 15.78 Ω
Height 15 mm
Inductance 10 mH
Measuring frequency 20 kHz
Saturation current 260 mA
Tolerance ±10 %
Logistics
Country of origin MY
Customs tariff number 85045000
Original Packaging Carton with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes