11PHC-221K-50 | Fastron
Suppressor choke, radial, 220 µH, 1 A, 11PHC-221K-50
Unit Price (€ / pc.)
1.071 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Suppressor inductor, 11PHC-221K-50, FASTRON
The 11PHC-221K-50 is an inductor that is a passive electronic component which is capable of storing electrical energy in the form of magnetic energy.
Features
- High Q
- High current
- High voltage
Applications
- DC-DC converter
- Digital amplifier LPF
- Signal filtering
Technical specifications
Version | suppressor choke | |
Design | radial | |
DC current | 1 A | |
DC resistance | 0.37 Ω | |
Height | 15 mm | |
Inductance | 220 µH | |
Measuring frequency | 20 kHz | |
Saturation current | 1.68 A | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85045000 |
Original Packaging | Carton with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |