1206AS-2R2K-08 | Fastron
RF choke, SMD 1206, 2.2 µH, 280 mA, 1206AS-2R2K-08
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Available in 4 Days: 623 pcs.
Leadtime: 18 Weeks **
Total Price:
7.62 € *
Price list
Quantity
Price per unit*
20 pcs.
0.3808 €
100 pcs.
0.3094 €
500 pcs.
0.2666 €
2000 pcs.
0.2416 €
4000 pcs.
0.2190 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF inductor, 1206AS-2R2K-08, FASTRON
The 1206AS-2R2K-08 is a chip inductor with wire wound-open that is a passive electronic component which is capable of storing electrical energy in the form of magnetic energy.
Applications
- LC resonant circuits
- Mobile telecommunication
- Automotive subsystems
- Wireless communication
Technical specifications
Version | HF-Drossel | |
Design | SMD 1206 | |
Width | 2.5 mm | |
DC current | 280 mA | |
DC resistance | 4.5 Ω | |
Quality Q | Q 32 | |
Height | 1.5 mm | |
Inductance | 2.2 µH | |
Length | 4 mm | |
Measuring frequency | 150 MHz | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85045000 |
Original Packaging | Bulk mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |