1206AS-3N3M-01 | Fastron
RF choke, SMD 1206, 3.3 nH, 1000 mA, 1206AS-3N3M-01
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Leadtime: On Request **
RF inductor, 1206AS-3N3M-01, Fastron
This wire wound chip inductor is designed for radio frequency (RF) applications that require optimal Q on high frequency circuits. Its gold flash pad metallization provides better solderability for a higher yield in production. Additionally, their encapsulation not only protects the winding but also allows for surface mount assembly.
Applications
- Mobile telecommunication
- Automotive subsystems
- Wireless communication
Technical specifications
Ausführung | HF-Drossel | |
Bauform | SMD 1206 | |
Breite | 2.5 mm | |
Gleichstrom | 1000 mA | |
Gleichstromwiderstand | 0.05 Ω | |
Gütefaktor Q | Q 30 | |
Höhe | 1.5 mm | |
Induktivität | 3.3 nH | |
Länge | 4 mm | |
Messfrequenz | 300 MHz | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | MY |
Zolltarifnummer | 85045000 |
Originalverpackung | Rolle mit 100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |