1206AS-4R7K-08 | Fastron

RF choke, SMD 1206, 4.7 µH, 120 mA, 1206AS-4R7K-08

Order No.: 74D2488
EAN: 4099889008425
MPN:
1206AS-4R7K-08
Series: 1206AS
1206AS-4R7K-08 Fastron Fixed Inductors Image 1
1206AS-4R7K-08 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
0.2332 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
233.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.2332 €

RF inductor, 1206AS-4R7K-08, FASTRON

The 1206AS-4R7K-08 is a chip inductor with wire wound-open that is a passive electronic component which is capable of storing electrical energy in the form of magnetic energy.

Applications

  • LC resonant circuits
  • Mobile telecommunication
  • Automotive subsystems
  • Wireless communication
Technical specifications
Ausführung HF-Drossel
Bauform SMD 1206
Breite 2.5 mm
Gleichstrom 120 mA
Gleichstromwiderstand 7.2 Ω
Gütefaktor Q Q 20
Höhe 1.5 mm
Induktivität 4.7 µH
Länge 4 mm
Messfrequenz 50 MHz
Toleranz ±10 %
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes