1206AS-6N8K-01 | Fastron

RF choke, SMD 1206, 6.8 nH, 1000 mA, 1206AS-6N8K-01

Order No.: 79D5778
EAN: 4099891561574
MPN:
1206AS-6N8K-01
Series: 1206AS
1206AS-6N8K-01 Fastron Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
38.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.3808 €

RF inductor, 1206AS-6N8K-01, Fastron

This wire wound chip inductor is designed for radio frequency (RF) applications that require optimal Q on high frequency circuits. Its gold flash pad metallization provides better solderability for a higher yield in production. Additionally, their encapsulation not only protects the winding but also allows for surface mount assembly.

Applications

  • Mobile telecommunication
  • Automotive subsystems
  • Wireless communication
Technical specifications
Ausführung HF-Drossel
Bauform SMD 1206
Breite 2.5 mm
Gleichstrom 1000 mA
Gleichstromwiderstand 0.07 Ω
Gütefaktor Q Q 37
Höhe 1.5 mm
Induktivität 6.8 nH
Länge 4 mm
Messfrequenz 300 MHz
Toleranz ±10 %
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
Originalverpackung Rolle mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes