1206AS-6N8K-08 | Fastron
RF choke, SMD 1206, 6.8 nH, 1 A, 1206AS-6N8K-08
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Available in 4 Days: 603 pcs.
Leadtime: 18 Weeks **
RF inductor, 1206AS-6N8K-08, FASTRON
The 1206AS-6N8K-08 is a chip inductor with wire wound-open that is a passive electronic component which is capable of storing electrical energy in the form of magnetic energy.
Applications
- LC resonant circuits
- Mobile telecommunication
- Automotive subsystems
- Wireless communication
Technical specifications
Version | HF-Drossel | |
Design | SMD 1206 | |
Width | 2.5 mm | |
DC current | 1 A | |
DC resistance | 0.07 Ω | |
Quality Q | Q 37 | |
Height | 1.5 mm | |
Inductance | 6.8 nH | |
Length | 4 mm | |
Measuring frequency | 300 MHz | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85045000 |
Original Packaging | Bulk mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |