1206AS-R10J-08 | Fastron

RF choke, SMD 1206, 100 nH, 850 mA, 1206AS-R10J-08

Order No.: 74D2478
EAN: 4099889008357
MPN:
1206AS-R10J-08
Series: 1206AS
1206AS-R10J-08 Fastron Fixed Inductors Image 1
1206AS-R10J-08 Fastron Fixed Inductors Image 2
1206AS-R10J-08 Fastron Fixed Inductors Image 3
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Available in 4 Days: 1,002 pcs.
Leadtime: 18 Weeks **
Total Price:
642.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.3213 €

RF inductor, 1206AS-R10J-08, FASTRON

The 1206AS-R10J-08 is a chip inductor with wire wound-open that is a passive electronic component which is capable of storing electrical energy in the form of magnetic energy.

Applications

  • LC resonant circuits
  • Mobile telecommunication
  • Automotive subsystems
  • Wireless communication
Technical specifications
Version HF-Drossel
Design SMD 1206
Width 2.5 mm
DC current 850 mA
DC resistance 0.26 Ω
Quality Q Q 55
Height 1.5 mm
Inductance 100 nH
Length 4 mm
Measuring frequency 300 MHz
Tolerance ±5 %
Logistics
Country of origin MY
Customs tariff number 85045000
Original Packaging Bulk mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes