1206AS-R47J-08 | Fastron

RF choke, SMD 1206, 470 nH, 490 mA, 1206AS-R47J-08

Order No.: 74D2482
EAN: 4099889008395
MPN:
1206AS-R47J-08
Series: 1206AS
1206AS-R47J-08 Fastron Fixed Inductors Image 1
1206AS-R47J-08 Fastron Fixed Inductors Image 2
1206AS-R47J-08 Fastron Fixed Inductors Image 3
Image may differ
Unit Price (€ / pc.)
0.2094 € *
Available in 4 Days: 402 pcs. - if ordered today
Total Price:
0.21 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2094 €
10 pcs.
0.1940 €
100 pcs.
0.1833 €
500 pcs.
0.1725 €
1000 pcs.
0.1642 €
*incl. VAT plus shipping costs
Subject to prior sale

RF inductor, 1206AS-R47J-08, FASTRON

The 1206AS-R47J-08 is a chip inductor with wire wound-open that is a passive electronic component which is capable of storing electrical energy in the form of magnetic energy.

Applications

  • LC resonant circuits
  • Mobile telecommunication
  • Automotive subsystems
  • Wireless communication
Technical specifications
Filter Property Value
Version RF choke
Inductance 470 nH
DC current 490 mA
Tolerance ±5 %
DC resistance 1.3 Ω
Measuring frequency 150 MHz
Quality Q Q 52
Design SMD 1206
Length 4 mm
Width 2.5 mm
Height 1.5 mm
Logistics
Property Value
Country of origin MY
Original Packaging Bulk with 100 pieces
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes