1206AS-R68K-08 | Fastron

RF choke, SMD 1206, 680 nH, 430 mA, 1206AS-R68K-08

Order No.: 74D2483
EAN: 4099889008401
MPN:
1206AS-R68K-08
Series: 1206AS
1206AS-R68K-08 Fastron Fixed Inductors Image 1
1206AS-R68K-08 Fastron Fixed Inductors Image 2
1206AS-R68K-08 Fastron Fixed Inductors Image 3
Image may differ
Unit Price (€ / pc.)
0.2094 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
0.21 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2094 €
10 pcs.
0.1940 €
100 pcs.
0.1833 €
500 pcs.
0.1725 €
1000 pcs.
0.1642 €
*incl. VAT plus shipping costs
Subject to prior sale

RF inductor, 1206AS-R68K-08, FASTRON

The 1206AS-R68K-08 is a chip inductor with wire wound-open that is a passive electronic component which is capable of storing electrical energy in the form of magnetic energy.

Applications

  • LC resonant circuits
  • Mobile telecommunication
  • Automotive subsystems
  • Wireless communication
Technical specifications
Filter Property Value
Version RF choke
Inductance 680 nH
DC current 430 mA
Tolerance ±10 %
DC resistance 1.58 Ω
Measuring frequency 150 MHz
Quality Q Q 45
Design SMD 1206
Length 4 mm
Width 2.5 mm
Height 1.5 mm
Logistics
Property Value
Country of origin MY
Original Packaging Bulk with 1 piece
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes