1206F-100K-01 | Fastron
RF choke, SMD 1206, 10 µH, 200 mA, 1206F-100K-01
Unit Price (€ / pc.)
0.6902 € *
Available: 1,876 pcs.
Leadtime: 10 Weeks **
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
10 pcs.
0.4403 €
50 pcs.
0.3570 €
250 pcs.
0.2975 €
1000 pcs.
0.2559 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF inductor, 1206F-100K-01, FASTRON
The 1206F-100K-01 is a chip inductor with wire wound-open that is a passive electronic component which is capable of storing electrical energy in the form of magnetic energy.
Applications
- LC resonant circuits
- Mobile telecommunication
- Automotive subsystems
- Wireless communication
Technical specifications
Version | HF-Drossel | |
Design | SMD 1206 | |
Width | 2.5 mm | |
DC current | 200 mA | |
DC resistance | 4 Ω | |
Quality Q | Q 25 | |
Height | 1.6 mm | |
Inductance | 10 µH | |
Length | 4 mm | |
Measuring frequency | 7.9 MHz | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85045000 |
Original Packaging | Rolle mit 2.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |